Interface IC, specialized, featuring a 5Mbps serial data rate and operating from a 5V supply. This surface mount component, housed in a 44-pin PLCC package, offers two distinct functions. It operates across a wide temperature range of -40°C to 105°C and is both lead-free and RoHS compliant.
Ixys Z85C3008VEG technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
No datasheet is available for this part.