
The Ixys Z85C3008VSC is an 8MHz interface IC with an access time of 8us. It is packaged in a PLCC and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The Z85C3008VSC is available in quantities of 25 and is packaged in rail/Tube. Note that this IC contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 8us |
| Package/Case | PLCC |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
