Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z85C3008VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z85C3008VSG technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Frequency | 8MHz |
| Height | 3.86mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z85C3008VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
