
The Ixys Z85C3010VEC is a surface mount PLCC interface IC with an access time of 10us and a maximum operating frequency of 10MHz. It operates over a temperature range of -40°C to 105°C and is packaged in a quantity of 25 per rail/tube. The device is not RoHS compliant and contains lead. It is suitable for use in high-frequency applications.
Sign in to ask questions about the Ixys Z85C3010VEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z85C3010VEC technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z85C3010VEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
