
5V Serial Communication Controller, PLCC-44 package, offering 5Mbps data rate and dual serial communication functions. This surface mount CMOS IC operates from a 5V supply voltage with a maximum of 5.5V and consumes 5mA operating current. Featuring a temperature range of -40°C to 100°C, it is lead-free and RoHS compliant. Dimensions are 16.66mm length, 16.66mm width, and 3.86mm height.
Sign in to ask questions about the Ixys Z85C3010VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z85C3010VEG technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Height | 3.86mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z85C3010VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
