
The Ixys Z85C3016PSC is a 16MHz 5Mbps DIP interface IC designed for operation within a temperature range of 0-70°C. It is mounted through a hole and packaged in a DIP case. The device has a maximum operating supply current of 9mA and is available in quantities of 10. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Ixys Z85C3016PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z85C3016PSC technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Frequency | 16MHz |
| Height | 3.94mm |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 9mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z85C3016PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
