
IC INTERFACE SPECIALIZED 100VQFP
Ixys Z8601720ASC technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.