The Z8 LQFP 32-bit microcontroller is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 32 I/Os and 236 bytes of RAM. The device has a core architecture of Z8 and is packaged in a lead-free LQFP package. The Z8 microcontroller includes peripherals such as a power-on reset and a watchdog timer. It is not RoHS compliant and is available in a tray packaging.
Ixys Z8609316FSC technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
