
The Z8 ROMless 32-Bit Microcontroller features a core architecture of Z8 and operates within a temperature range of 0-70°C. It has 32 I/Os and 236 bytes of RAM. The device is packaged in a lead-free LQFP package and is mounted on the surface. It includes peripherals such as power-on reset and a watchdog timer. The microcontroller requires an external oscillator and is available on tape and reel.
Ixys Z8609316FSC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
