
The Z8 ROMless 32-Bit Microcontroller from Ixys features a core architecture of Z8 and operates within a temperature range of 0-70°C. It has 32 I/Os and 236 bytes of RAM. The device is packaged in a LCC package and is mounted using surface mount techniques. It also includes peripherals such as a power-on reset and a watchdog timer. The microcontroller is available on a tape and reel for easy handling.
Sign in to ask questions about the Ixys Z8609316VSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8609316VSC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8609316VSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
