
IC CLOSED CAPTION DECODER 18SOIC
Ixys Z8612912SSG technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.
