
The Z8 12MHz 5V SOIC Surface Mount Logic IC from Ixys operates over a temperature range of 0°C to 70°C. It features a lead-free package and is RoHS compliant. The IC has a core architecture of Z8 and a supply voltage of 5V. It is available in a 40-piece rail/tube packaging configuration.
Sign in to ask questions about the Ixys Z8613012SSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8613012SSG technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8613012SSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.