The Z8613112PSG is a single-circuit logic IC from Ixys, packaged in a lead-free DIP. It operates within a temperature range of 0°C to 70°C and requires a 5V supply voltage. The device is available in quantities of 20 and is packaged in rail or tube formats. It is compliant with RoHS regulations and features a core architecture of Z8 with a maximum operating frequency of 12MHz.
Ixys Z8613112PSG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.