
The Ixys Z8613112SSG is a single circuit logic IC with a core architecture of Z8, operating at a frequency of 12MHz and a supply voltage of 5V. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The IC is designed to operate within a temperature range of 0°C to 70°C.
Ixys Z8613112SSG technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
