
The Z8619340ASC is a 32-bit ROMless Z8 microcontroller from Ixys. It features a LQFP package and operates within a temperature range of 0 to 70°C. The device has 32 I/Os and 444 bytes of RAM. It uses an external oscillator and is not RoHS compliant. The microcontroller is available in a tray packaging option.
Sign in to ask questions about the Ixys Z8619340ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8619340ASC technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| RAM Size | 444B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8619340ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.