Sign in to ask questions about the Ixys Z8622812PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8622812PSG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.048001oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8622812PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.