
The Ixys Z8622912PSC is a single zener diode with a maximum operating voltage of 27V and a tolerance of 10%. It is packaged in a DIP and is mounted through a hole. The diode has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Sign in to ask questions about the Ixys Z8622912PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8622912PSC technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8622912PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.