
The Z8622912SSC is a single-chip microcontroller from Ixys, featuring a Z8 core architecture and operating at a frequency of 12MHz. It is available in a 40-piece SOIC package, packaged in rail/Tube, and is not RoHS compliant due to containing lead. The device is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Ixys Z8622912SSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8622912SSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8622912SSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
