
The Z8623012PSC is a single circuit IC from Ixys, packaged in a DIP with a lead-free core architecture. It operates at a frequency of 12MHz and a supply voltage of 5.25V. The IC is designed to function within a temperature range of 0°C to 70°C and is mounted through a hole. It is available in packaging quantities of 20 and is not RoHS compliant.
Sign in to ask questions about the Ixys Z8623012PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8623012PSC technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8623012PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
