The Ixys Z8623012PSG is a single-circuit logic IC with a core architecture of Z8, operating at a frequency of 12MHz. It is designed to function within a temperature range of 0°C to 70°C and is supplied with a voltage of 5.25V. The device is packaged in a DIP format and is mounted through a hole. It is compliant with RoHS regulations and is available in quantities of 20 per packaging unit.
Sign in to ask questions about the Ixys Z8623012PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8623012PSG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8623012PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.