
The Z8623012SSC is a single circuit logic IC with a core architecture of Z8, operating at a frequency of 12MHz. It is packaged in a surface mount SOIC package and is rated for use in environments with operating temperatures between 0°C and 70°C. The device is not RoHS compliant and contains lead. It is available in quantities of 40 per rail or tube packaging.
Sign in to ask questions about the Ixys Z8623012SSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8623012SSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8623012SSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.