Sign in to ask questions about the Ixys Z8623012SSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8623012SSC00TR technical specifications.
| Package/Case | SOIC |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8623012SSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.