
The Z8673312PSC is an 8KB OTP EPROM IC from Ixys, featuring an 8-bit EBI/EMI interface and a DIP package. It operates at a maximum frequency of 12MHz and has a maximum operating temperature of 70°C. The device has 24 programmable I/Os and includes peripherals such as a power-on reset and a watchdog timer. The Z8 core architecture provides a reliable and efficient processing solution.
Sign in to ask questions about the Ixys Z8673312PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8673312PSC technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8673312PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
