Sign in to ask questions about the Ixys Z8673312SSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8673312SSC00TR technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8673312SSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
