
8-bit microcontroller featuring an 8KB OTP/EPROM memory, operating at a maximum frequency of 12MHz. This surface mount device utilizes an 8-bit data bus and Z8 core architecture, offering 24 I/Os with EBI/EMI interface. Includes two timers/counters, POR, and WDT peripherals, with an operating supply voltage of 5.25V. Packaged in SOIC, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Ixys Z8673312SSG technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
