
8-bit microcontroller (MCU) featuring an 8KB OTP/EPROM memory, 237B RAM, and an 8-bit data bus. Operates at a maximum frequency of 12MHz with an access time of 12µs. Offers 24 programmable I/Os and an EBI/EMI interface. Designed for surface mount with an LCC package, operating from 3.5V to 5.5V, with an internal oscillator and peripherals including POR and WDT.
Ixys Z8673312VSC technical specifications.
| Access Time | 12us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.