The Z8 microcontroller features a 4KB ROM memory and 236 bytes of RAM. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount LQFP package. The device includes peripherals such as a power-on reset and a watchdog timer. It has 32 I/Os and an internal oscillator. The Z8 microcontroller is not lead-free.
Sign in to ask questions about the Ixys Z86C1505FSCR2306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C1505FSCR2306 technical specifications.
| Access Time | 5us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C1505FSCR2306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.