The Z86C1505PSCR2306 is a 4KB ROM microcontroller from Ixys, packaged in a 32-pin DIP with a through-hole mount. It features an internal oscillator and a core architecture based on the Z8 series. The device operates within a temperature range of 0°C to 70°C and contains lead. It includes peripherals such as a power-on reset and a watchdog timer.
Sign in to ask questions about the Ixys Z86C1505PSCR2306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C1505PSCR2306 technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C1505PSCR2306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.