
The Z8 microcontroller features a 4KB ROM and 236B RAM, with an operating supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PDIP package and is lead free. It has 32 programmable I/Os and 2 timers/counters, with a maximum frequency of 5MHz and an access time of 5us.
Sign in to ask questions about the Ixys Z86C1505PSGR2306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C1505PSGR2306 technical specifications.
| Access Time | 5us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C1505PSGR2306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.