
The Z86C1505VSCR2306 is a surface mount microcontroller from Ixys with a 4KB ROM memory and 236 bytes of RAM. It features a Z8 core architecture and an internal oscillator. The device operates between 0°C and 70°C and is available in a 32-pin LCC package. The Z86C1505VSCR2306 includes peripherals such as a power-on reset and a watchdog timer.
Ixys Z86C1505VSCR2306 technical specifications.
| Access Time | 5us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.