
The Z8 microcontroller features an 8-bit core with 4KB of ROM and 236 bytes of RAM. It operates at a maximum frequency of 5MHz and has a maximum operating temperature of 70°C. The device is available in a lead-free LCC package and is suitable for surface mount applications. The Z8 microcontroller has 32 programmable I/Os and 2 timers/counters, as well as peripherals such as a power-on reset and a watchdog timer. It is not radiation hardened.
Sign in to ask questions about the Ixys Z86C1505VSGR2306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C1505VSGR2306 technical specifications.
| Access Time | 5us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C1505VSGR2306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
