Sign in to ask questions about the Ixys Z86C9012ASG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9012ASG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9012ASG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.