
The Z86C9012FSC00TR is a 32-bit microcontroller from Ixys, featuring a Z8 core architecture and an internal oscillator. It has 236 bytes of RAM and supports EBI/EMI interfaces. The device operates within a temperature range of 0°C to 70°C and is packaged in a lead-free LQFP package, suitable for surface mount applications.
Sign in to ask questions about the Ixys Z86C9012FSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9012FSC00TR technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9012FSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.