The Z86C9012PSG is a Z8 microcontroller with an 8-bit data bus width and EBI/EMI interface. It features 32 programmable I/Os, 2 timers/counters, and a 236-byte RAM. The device operates within a temperature range of 0°C to 70°C and is available in a PDIP package. The Z8 microcontroller is a lead-free, RoHS-compliant device.
Ixys Z86C9012PSG technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | CMOS, , ROMless |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.
