IC Z8 12MHZ Romless C40 44-PLCC
Ixys Z86C9012VEC technical specifications.
| Access Time | 12us |
| Package/Case | PLCC |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.