
The Z86C9012VSC is a Z8 microcontroller from Ixys, featuring an 8-bit EBI/EMI interface and a maximum operating frequency of 12MHz. It is packaged in a PLCC-32 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. It includes 236 bytes of RAM and peripherals such as a power-on reset and a watchdog timer.
Sign in to ask questions about the Ixys Z86C9012VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9012VSC technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9012VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
