The Z86C9116FEC00TR is a surface mount LQFP packaged microcontroller with a Z8 core architecture and internal oscillator. It features 24 I/Os and 236 bytes of RAM. The device operates over a temperature range of -40°C to 105°C and is available in tape and reel packaging. The microcontroller is designed for use in general applications and is not lead-free.
Sign in to ask questions about the Ixys Z86C9116FEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9116FEC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9116FEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.