The Z86C9116FSG is a Z8 core architecture IC with 8-bit data bus width, supporting UART and USART interfaces. It operates at a maximum frequency of 16MHz and has a maximum operating temperature of 70°C. The IC is packaged in a QFP package and is suitable for surface mount applications. It has 24 I/Os and 32 programmable I/Os, as well as 2 timers/counters. The IC is RoHS compliant and has a RAM size of 236B.
Ixys Z86C9116FSG technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.
