
8-bit microcontroller (MCU) featuring an 8-bit Z8 core architecture operating at up to 16MHz. This integrated circuit offers 236 bytes of RAM, a single UART interface, and two timers/counters. It supports a supply voltage range of 4.5V to 5.5V and has an access time of 16µs. The component is housed in a 40-pin PDIP package for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Ixys Z86C9116PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9116PSG technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 3.94mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z8® |
| Termination | Through Hole |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9116PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
