
The Z86C9116VEC00TR is a Z8 series integrated circuit with 24 I/Os, supporting UART and USART interfaces. It features a ROMless core architecture and 236 bytes of RAM. The device operates within a temperature range of -40°C to 105°C and is packaged in a surface-mount LCC package. The Z86C9116VEC00TR is available in tape and reel packaging.
Sign in to ask questions about the Ixys Z86C9116VEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9116VEC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9116VEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
