
The Ixys Z86C9116VSC is a Z8 microcontroller with an 8-bit data bus and support for UART and USART interfaces. It operates at a maximum frequency of 16MHz and has a temperature range of 0-70°C. The device requires a supply voltage between 4.5V and 5.5V. It is available in a PLCC package and is not RoHS compliant.
Ixys Z86C9116VSC technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.