
The Z8 microcontroller features a 16us access time, 8-bit data bus width, and supports UART and USART interfaces. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 5.5V. The device is packaged in a lead-free PLCC package and is RoHS compliant. It has a RAM size of 236B and is available in a 25-piece rail/tube packaging.
Sign in to ask questions about the Ixys Z86C9116VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9116VSG technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9116VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
