
8-bit microcontroller featuring a Z8 core architecture, operating at up to 20MHz with an 8-bit data bus. This ROMless CMOS MCU offers 236B RAM and 24 programmable I/Os, supporting UART, USART, and EBI/EMI interfaces. It includes three timers/counters and an internal oscillator, with an operating supply voltage of 5V (2.97V to 5.5V range). Packaged in a 44-pin PLCC for surface mounting, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Ixys Z86C9320VSG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.
