
The Z8 LQFP 24-pin microcontroller features a 33us access time, operates between 0°C and 70°C, and is packaged in a surface mount LQFP package. It has 24 I/Os and 236 bytes of RAM, and includes an internal oscillator. The device is part of the Z8 series and is available on a tape and reel. It supports UART, USART, and EBI/EMI interfaces.
Sign in to ask questions about the Ixys Z86C9333FSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9333FSC00TR technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9333FSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.