
8-bit microcontroller featuring a Z8 core architecture and ROMless CMOS memory. Operates at a maximum frequency of 33MHz with an 8-bit data bus width. Offers UART, USART, and EBI/EMI interfaces, along with 24 programmable I/Os and 3 timers/counters. Surface mountable in a 44-pin PLCC package, this lead-free component functions within a 2.97V to 5.5V supply voltage range.
Sign in to ask questions about the Ixys Z86C9333VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9333VSG technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9333VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
