The Z86C9620PSG is a Z8 series microcontroller from Ixys, featuring a 16KB CMOS memory with 52 I/Os and a 20MHz oscillator. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is available in a lead-free DIP package and supports UART, USART, and EBI/EMI interfaces.
Ixys Z86C9620PSG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | CMOS, , ROMless |
| Min Supply Voltage | 3V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not CompliantNo |
No datasheet is available for this part.