
The Z86C9620VSC is a Z8 CMOS microcontroller from Ixys with 16KB of ROMless memory and 236 bytes of RAM. It operates at a maximum frequency of 20MHz and has a 20us access time. The device is available in a PLCC package and is not RoHS compliant. It has 52 programmable I/Os and 2 timers/counters. The microcontroller has an internal oscillator and can operate between 0°C and 70°C.
Ixys Z86C9620VSC technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | CMOS, , ROMless |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.