Sign in to ask questions about the Ixys Z86D7308HSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86D7308HSC technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® IR |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D7308HSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
