
The Z86D7308PSC is a 32KB CMOS OTP microcontroller from Ixys with an 8-bit core architecture and 8MHz maximum frequency. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 2V and 3.6V. The device features 31 programmable I/Os, 2 timers/counters, and various peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. It is available in a DIP package and is not RoHS compliant.
Sign in to ask questions about the Ixys Z86D7308PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86D7308PSC technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | CMOS, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® IR |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D7308PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
