
The Z86D8608PSC is a 32KB Z8 IR CMOS OTP microcontroller from Ixys. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a PDIP package and has a maximum operating temperature of 70°C. It features 23 programmable I/Os, 2 timers/counters, and peripherals such as power-on reset, watchdog timer, and low-voltage detector. The microcontroller is not RoHS compliant.
Sign in to ask questions about the Ixys Z86D8608PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86D8608PSC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | CMOS, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® IR |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D8608PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
